Hammond 1455 Blue Aluminium Instrument Case 23 mm, 80 mm, 55 mm
- RS Stock No.:
- 228-7595
- Mfr. Part No.:
- 1455C801BU
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€21.35
(exc. VAT)
€26.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.35 |
*price indicative
- RS Stock No.:
- 228-7595
- Mfr. Part No.:
- 1455C801BU
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Instrument Case | |
| Body Material | Aluminium | |
| External Height | 23mm | |
| External Width | 55mm | |
| External Length | 80mm | |
| Colour | Blue | |
| Series | 1455 | |
| Flanged | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Instrument Case | ||
Body Material Aluminium | ||
External Height 23mm | ||
External Width 55mm | ||
External Length 80mm | ||
Colour Blue | ||
Series 1455 | ||
Flanged Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond 1455 series extruded aluminium enclosure has anodize finish, sliding belly plates and plastic or metal end plates.
Designed to house P.C. boards or for equipment interfacing.
Sized for standard Eurocards.
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
Rugged body constructed from extruded aluminium with a minimum thickness of .06 (1.5 mm).
Extruded body includes a slide removable belly plate - except in smaller sizes A through D
Related links
- Hammond 1455 Blue Aluminium Instrument Case 23 mm 55 mm
- Hammond 1455 Blue Aluminium Instrument Case 23 mm 59 mm
- Hammond 1455 Red Aluminium Instrument Case 23 mm 55 mm
- Hammond 1455 Blue Aluminium Instrument Case 25 mm 45 mm
- Hammond 1455 Blue Aluminium Instrument Case 12 mm 70 mm
- Hammond 1455 Blue Aluminium Instrument Case 31 mm 103 mm
- Hammond 1455 Blue Aluminium Instrument Case 19 mm 72 mm
- Hammond 1455 Blue Aluminium Instrument Case 31 mm 103 mm
