Hammond 1455 Red Aluminium Instrument Case 23 mm, 80 mm, 55 mm

Subtotal (1 unit)*

€21.35

(exc. VAT)

€26.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.35

*price indicative

RS Stock No.:
228-7597
Mfr. Part No.:
1455C801RD
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Instrument Case

External Height

23mm

External Length

80mm

External Width

55mm

Colour

Red

Series

1455

Flanged

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
CA
The Hammond 1455 series extruded aluminium enclosure has anodize finish, sliding belly plates and plastic or metal end plates.

Designed to house P.C. boards or for equipment interfacing.

Sized for standard Eurocards.

P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.

Rugged body constructed from extruded aluminium with a minimum thickness of .06” (1.5 mm).

Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy