Hammond 1598 Black, Grey ABS Instrument Case 76 mm, 250 mm, 160 mm
- RS Stock No.:
- 254-2686
- Mfr. Part No.:
- 1598GSGYPBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€17.48
(exc. VAT)
€21.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.48 |
*price indicative
- RS Stock No.:
- 254-2686
- Mfr. Part No.:
- 1598GSGYPBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Instrument Case | |
| External Height | 76mm | |
| External Width | 160mm | |
| External Length | 250mm | |
| Colour | Black, Grey | |
| IP Rating | IP54 | |
| Series | 1598 | |
| Standards/Approvals | UL94V- 0 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Instrument Case | ||
External Height 76mm | ||
External Width 160mm | ||
External Length 250mm | ||
Colour Black, Grey | ||
IP Rating IP54 | ||
Series 1598 | ||
Standards/Approvals UL94V- 0 | ||
- COO (Country of Origin):
- CA
The Hammond instrument case is molded from general purpose ABS plastic and suited for mounting printed circuit boards, two sets of vertical 1.5 mm P.C. board guides are molded into case halves front and rear, enclosure halves are secured with self tapping screws threaded into plastic standoffs.
Integral horizontal P.C. card mounts on eurocard centers
Grey enclosure with black plastic panels
IP54 degree of protection
Related links
- Hammond 1598 Matt Black Black 250 mm, 160 mm
- Hammond 1598 Black 250 mm, 160 mm
- Hammond 1598 Matt Black 250 mm, 160 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 76 mm 160 mm
- Hammond 1598 Black 280 mm, 200 mm
- Hammond 1598 Black 180 mm, 206 mm
- Hammond 1598 Black 157 mm, 94 mm
- Hammond 1598 Grey ABS Instrument Case 76 mm 200 mm
