Hammond 1598 Grey Flame Retardant ABS Instrument Case 76 mm, 250 mm, 160 mm
- RS Stock No.:
- 773-3274
- Mfr. Part No.:
- 1598GGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€26.67
(exc. VAT)
€32.80
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.67 |
*price indicative
- RS Stock No.:
- 773-3274
- Mfr. Part No.:
- 1598GGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Instrument Case | |
| Body Material | Flame Retardant ABS | |
| External Height | 76mm | |
| External Width | 160mm | |
| External Length | 250mm | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Series | 1598 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 568g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Instrument Case | ||
Body Material Flame Retardant ABS | ||
External Height 76mm | ||
External Width 160mm | ||
External Length 250mm | ||
Colour Grey | ||
IP Rating IP54 | ||
Series 1598 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 568g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
Hammond Instrument Case, 250 (L) x 160 (W) x 76mm (H), 568g Weight, IP54 Rating - 1598 Series - 1598GGY
Want to keep a tight lid on your electrical components? Seal them up in this instrument case from Hammond. As it's made of impact-resistant ABS plastic, it's robust enough to protect your stored elements from the thumps and jolts you'd expect in an industrial setting. The standoffs in this unit are moulded to allow for the easy and secure mounting of a standard PCB that's no bigger than 143.57 (L) x 238.5mm (W).
Features & Benefits
• Enclosure halves are connected using M3 x 0.5mm Phillips machine screws to allow for speedy assembly or disassembly
• IP54 rating indicates that it's partially dust-protected and resistant to water sprays from any direction
• Weight of 570g puts minimal pressure on your surface
• Built-in vertical guides allow for the mounting of 1.5mm PC boards
Applications
• Industrial security systems
• Water facilities
• Control and automation networks
• Food and beverage manufacturing
Is this container flame-retardant?
Yes. Its flame-retardant ABS plastic body self-extinguishes in fewer than 10 seconds to limit the risk of fire spreading in your work area.
Standards
Material Flamability Rating: UL94-V0
Related links
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 40 mm 160 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 76 mm 200 mm
- Hammond 1598 Light Grey Flame Retardant ABS Instrument Case 86 mm 160 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 40 mm 200 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 64 mm 206 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 52 mm 155 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 50 mm 135 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 36 mm 94 mm
