Hammond 1598 Matt Grey, Matt Black ABS Instrument Case 36 mm, 179 mm, 154 mm
- RS Stock No.:
- 254-2796
- Mfr. Part No.:
- 1598BBSGYPBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€11.99
(exc. VAT)
€14.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.99 |
*price indicative
- RS Stock No.:
- 254-2796
- Mfr. Part No.:
- 1598BBSGYPBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Instrument Case | |
| External Height | 36mm | |
| External Length | 179mm | |
| External Width | 154mm | |
| Colour | Matt Grey, Matt Black | |
| IP Rating | IP54 | |
| Series | 1598 | |
| Standards/Approvals | UL94V- 0 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Instrument Case | ||
External Height 36mm | ||
External Length 179mm | ||
External Width 154mm | ||
Colour Matt Grey, Matt Black | ||
IP Rating IP54 | ||
Series 1598 | ||
Standards/Approvals UL94V- 0 | ||
- COO (Country of Origin):
- CA
The Hammond instrument case is molded from general purpose ABS plastic and suited for mounting printed circuit boards, two sets of vertical 1.5 mm P.C. board guides are molded into case halves front and rear, enclosure halves are secured with self tapping screws threaded into plastic standoffs.
Integral horizontal P.C. card mounts on eurocard centers
Grey enclosure with black plastic panels
IP54 degree of protection
Related links
- Hammond 1598 Light Grey Black ABS Instrument Case 36 mm 154 mm
- Hammond 1598 Grey 179 mm, 154 mm
- Hammond 1598 Matt Grey Matt Black ABS Instrument Case 76 mm 200 mm
- Hammond 1598 Matt Black Black 250 mm, 160 mm
- Hammond 1598 Matt Black 250 mm, 160 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 51 mm 154 mm
- Hammond 1598 Grey Light Grey ABS Instrument Case 36 mm 94 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 35 mm 157.5 mm
