Hammond 1598 Matt Grey, Light Grey, Matt Black ABS Instrument Case 76 mm, 280 mm, 200 mm
- RS Stock No.:
- 254-2688
- Mfr. Part No.:
- 1598JSGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€22.29
(exc. VAT)
€27.42
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.29 |
*price indicative
- RS Stock No.:
- 254-2688
- Mfr. Part No.:
- 1598JSGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Instrument Case | |
| External Height | 76mm | |
| External Length | 280mm | |
| External Width | 200mm | |
| Colour | Matt Grey, Light Grey, Matt Black | |
| IP Rating | IP54 | |
| Series | 1598 | |
| Standards/Approvals | UL94V- 0 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Instrument Case | ||
External Height 76mm | ||
External Length 280mm | ||
External Width 200mm | ||
Colour Matt Grey, Light Grey, Matt Black | ||
IP Rating IP54 | ||
Series 1598 | ||
Standards/Approvals UL94V- 0 | ||
- COO (Country of Origin):
- CA
The Hammond instrument case is molded from general purpose ABS plastic and suited for mounting printed circuit boards, two sets of vertical 1.5 mm P.C. board guides are molded into case halves front and rear, enclosure halves are secured with self tapping screws threaded into plastic standoffs.
Integral horizontal P.C. card mounts on eurocard centers
Stocked in matte textured grey
IP54 degree of protection
Related links
- Hammond 1598 Matt Black Black 250 mm, 160 mm
- Hammond 1598 Matt Grey 179 mm, 154 mm
- Hammond 1598 Matt Black 250 mm, 160 mm
- Hammond 1598 Grey ABS Instrument Case 76 mm 200 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 76 mm 200 mm
- Hammond 1598 Black 280 mm, 200 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 40 mm 200 mm
- Hammond 1598 Black 250 mm, 160 mm
