Hammond 1401 Grey Steel, Aluminium Enclosure 203 mm, 203 mm, 203 mm
- RS Stock No.:
- 277-7389
- Distrelec Article No.:
- 301-16-073
- Mfr. Part No.:
- 1401E
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€93.79
(exc. VAT)
€115.36
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.79 |
*price indicative
- RS Stock No.:
- 277-7389
- Distrelec Article No.:
- 301-16-073
- Mfr. Part No.:
- 1401E
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Steel, Aluminium | |
| Product Type | Enclosure | |
| External Height | 203mm | |
| External Length | 203mm | |
| External Width | 203mm | |
| Colour | Grey | |
| Series | 1401 | |
| Ventilated | Yes | |
| Flanged | No | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Steel, Aluminium | ||
Product Type Enclosure | ||
External Height 203mm | ||
External Length 203mm | ||
External Width 203mm | ||
Colour Grey | ||
Series 1401 | ||
Ventilated Yes | ||
Flanged No | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond Metal Instrument Case is a heavy duty instrument enclosure with rear panel is vented at top and bottom.
Self adhesive
Easy to machine
Related links
- Hammond 1401 Grey Steel 203 mm, 254 mm
- Hammond 1401 Grey Steel 305 mm, 203 mm
- Hammond 1401 Grey Steel 102 mm, 152 mm
- Hammond 1401 Grey Steel 152 mm, 254 mm
- Hammond 1401 Grey Steel 254 mm, 305 mm
- Hammond Flanged 1411-1412 Series Grey Grey Lid Steel 51 mm x 203 mm x 102 mm
- Hammond 1426 Beige Steel 305 mm, 203 mm
- Hammond 1426 Beige Steel 203 mm, 152 mm
