Hammond 1401 Grey Steel, Aluminium Instrument Case 229 mm, 305 mm, 203 mm
- RS Stock No.:
- 866-6459
- Mfr. Part No.:
- 1401M
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€158.70
(exc. VAT)
€195.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.70 |
*price indicative
- RS Stock No.:
- 866-6459
- Mfr. Part No.:
- 1401M
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Steel, Aluminium | |
| Product Type | Instrument Case | |
| External Height | 229mm | |
| External Length | 305mm | |
| External Width | 203mm | |
| Colour | Grey | |
| IP Rating | IP32 | |
| Series | 1401 | |
| Ventilated | Yes | |
| Carrying Handle | No | |
| Weight | 3.06kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Steel, Aluminium | ||
Product Type Instrument Case | ||
External Height 229mm | ||
External Length 305mm | ||
External Width 203mm | ||
Colour Grey | ||
IP Rating IP32 | ||
Series 1401 | ||
Ventilated Yes | ||
Carrying Handle No | ||
Weight 3.06kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
Hammond Instrument Case, 305 (L) x 203 (W) x 229mm (H), 3.07kg, With Aluminum End Panels - 1401 Series - 1401M
Need a safe storage solution for your sensitive electronics? Box them away in this instrument case from Hammond. Its top and bottom halves are made from tough 18-gauge steel to keep circuit boards and other housed parts protected from bumps and abrasion. The aluminium end panels are just 0.064 inches thick for easy machining. You can install these panels in a flash using the 6-32 Philips nickel-plated fasteners included. Venting at the unit's rear helps to prevent your contents from overheating as they work.
Features & Benefits
• Sleek grey colour keeps your setup looking professional
• Steel housing resists rust so it's reliable in humid work areas
• Powder-coated finish withstands wear and tear to deliver a long service life
• IP32 rating means it's protected against tools larger than 2.5mm and water sprays less than 15º from the vertical
Applications
• Pharmaceutical manufacturing
• Testing and monitoring systems
• Medical equipment
Does this product come with mounting feet?
Yes, it comes with a set of self-adhesive rubber feet, so it's easy to mount in a free-standing position.
Related links
- Hammond 1401 Grey Steel 203 mm, 254 mm
- Hammond 1401 Grey Steel 254 mm, 305 mm
- Hammond 1401 Grey Steel 203 mm, 203 mm
- Hammond 1401 Grey Steel 102 mm, 152 mm
- Hammond 1426 Beige Steel 305 mm, 203 mm
- Hammond 1401 Grey Steel 152 mm, 254 mm
- Hammond 1401 Grey Aluminium 356 mm, 254 mm
- Hammond 1426 Blue Aluminium 305 mm, 203 mm
