RS PRO Black Anodised Aluminium Heat Sink Case 60.5 mm, 165 mm, 105 mm

Subtotal (1 unit)*

€92.75

(exc. VAT)

€114.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.75

*price indicative

RS Stock No.:
297-1291
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Anodised Aluminium

Product Type

Heat Sink Case

External Height

60.5mm

External Width

105mm

External Length

165mm

Colour

Black

Ventilated

Yes

Carrying Handle

No

Standards/Approvals

RoHS

COO (Country of Origin):
GB

RS PRO Anodised Aluminium Heat Sink Cases


Introducing the RS PRO anodised aluminium heat sink project boxes, meticulously engineered for seamless integration into electrical circuitry setups. Crafted from premium hollow aluminium extrusion, these enclosure boasts a suite of features dedicated to ensuring utmost precision and reliability.

Inside, discover printed circuit board mounting slots meticulously designed to accommodate standard Eurocard PCBs, offering unparalleled flexibility and consistency in board design. The sleek black anodised finish not only elevates its visual appeal but also delivers an added layer of protection.

Externally, these enclosures are fortified with strategically positioned fins tailored for optimal heat dissipation, effectively mitigating the risk of internal electrical components overheating. With versatility at its core, our enclosures act as a shield against dust and debris, rendering it suitable for a range of applications.

Features and Benefits


  • Designed for PCB card mounting, particularly Eurocards

  • Anodised aluminium body

  • 2 x matching end plates with removable lid

  • Cooling fins

  • PCB slots and 2 x T-slots for mounting purposes

  • Secured with 4 M3 x 6mm countersunk socket head screws

  • You May Also Need


  • Mounting Kit- RS stock no: 297-1358

  • Applications


  • Computers

  • Amplifiers

  • Power supplies

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy