RS PRO Black Anodised Aluminium Heat Sink Case 60.5 mm, 200 mm, 105 mm
- RS Stock No.:
- 297-1308
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€98.15
(exc. VAT)
€120.72
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.15 |
*price indicative
- RS Stock No.:
- 297-1308
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heat Sink Case | |
| Body Material | Anodised Aluminium | |
| External Height | 60.5mm | |
| External Width | 105mm | |
| External Length | 200mm | |
| Colour | Black | |
| Ventilated | Yes | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heat Sink Case | ||
Body Material Anodised Aluminium | ||
External Height 60.5mm | ||
External Width 105mm | ||
External Length 200mm | ||
Colour Black | ||
Ventilated Yes | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO Anodised Aluminium Heat Sink Cases
Introducing the RS PRO anodised aluminium heat sink project boxes, meticulously engineered for seamless integration into electrical circuitry setups. Crafted from premium hollow aluminium extrusion, these enclosure boasts a suite of features dedicated to ensuring utmost precision and reliability.
Inside, discover printed circuit board mounting slots meticulously designed to accommodate standard Eurocard PCBs, offering unparalleled flexibility and consistency in board design. The sleek black anodised finish not only elevates its visual appeal but also delivers an added layer of protection.
Externally, these enclosures are fortified with strategically positioned fins tailored for optimal heat dissipation, effectively mitigating the risk of internal electrical components overheating. With versatility at its core, our enclosures act as a shield against dust and debris, rendering it suitable for a range of applications.
Features and Benefits
You May Also Need
Applications
Related links
- RS PRO Black Anodised Aluminium Heat Sink Case 60.5 mm 105 mm
- RS PRO Black Anodised Aluminium Heat Sink Case 60.5 mm 105 mm
- RS PRO Black Anodised Aluminium Heat Sink Case 60.5 mm 105 mm
- RS PRO Black Anodised Aluminium Heat Sink Case 60.5 mm 105 mm
- RS PRO Black Black Lid Extruded Aluminium Heat Sink Case 264 mm x 200 mm x 200 mm
- RS PRO Black Black Lid Extruded Aluminium Heat Sink Case 264 mm x 200 mm x 300 mm
- Takachi Electric Industrial AWN Black Aluminium Heat Sink Case 65.8 mm 65.8 mm
- RS PRO Black Anodised Aluminium Instrument Case 40 mm 81.4 mm
