RS PRO Grey Steel Instrument Case 219 mm, 279 mm, 203 mm
- RS Stock No.:
- 754-6023
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€69.63
(exc. VAT)
€85.64
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.63 |
*price indicative
- RS Stock No.:
- 754-6023
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Instrument Case | |
| Body Material | Steel | |
| External Height | 219mm | |
| External Width | 203mm | |
| External Length | 279mm | |
| Colour | Grey | |
| Series | RS PRO | |
| Flanged | No | |
| Ventilated | Yes | |
| Carrying Handle | No | |
| Standards/Approvals | IEC 297 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Instrument Case | ||
Body Material Steel | ||
External Height 219mm | ||
External Width 203mm | ||
External Length 279mm | ||
Colour Grey | ||
Series RS PRO | ||
Flanged No | ||
Ventilated Yes | ||
Carrying Handle No | ||
Standards/Approvals IEC 297 | ||
- COO (Country of Origin):
- TH
RS PRO Steel Electronic Enclosure
Introducing steel electronic enclosures from our trusted and reliable own brand RS PRO, a range of high standard and durable multi-use steel enclosures ideal for housing electrical components. These versatile enclosures are made from high grade cold rolled steel, with aluminium front and rear panels providing a sturdy protective enclosure for electronics. The boxes are treated with a powder coat finish that is preceded by a 5-stage iron phosphate pre-treatment, offering excellent corrosion resistance whilst remaining aesthetically pleasing. The rugged steel body of the enclosure provides easy access to the components being assembled inside, while the aluminium front and rear panels are ideal for end user customisation. The enclosure comes flat packed for convenient shipping and storage but can be quickly assembled thanks to a unique snap together design, which only requires 4 screws to complete the assembly.
Features and benefits
• Metal equipment housing with top, bottom and side panels
• Side members have slotted brackets for mounting PCBs or chassis plates
• Available in a variety of sizes
• Flat packed for convenient shipping and storage
• Snap design allowing you to assemble the enclosure with ease
• Case heights conform to IEC297
• Conforms to ASTM D610-01 and ASTM B117 (500 hours salt spray test)
• RoHS compliant
• Ventilated to prevent overheating of internal electronic components
Applications
Ventilated steel enclosures offer excellent protection of internal electrical components, whilst preventing overheating. Steel enclosures are ideal for use with desktop electrical applications such as:
• IT
• Projectors
• Test equipment
• Medical equipment
What is included?
• Cold rolled steel box with aluminium front and rear panels
• x4 self-adhesive rubber feet
• All fixings
• Assembly instructions
Can this be used outdoors
This enclosure has an insufficient IP rating offering no waterproof qualities and should not be used outdoors.
Approvals
IEC297
Supplied with
4 self-adhesive rubber feet, all fixings and assembly instructions.
Related links
- RS PRO Grey Steel Instrument Case 219 mm 432 mm
- RS PRO Grey Steel Instrument Case 131 mm 305 mm
- RS PRO Grey Steel Instrument Case 131 mm 432 mm
- RS PRO Black Steel Instrument Case 175 mm 203 mm
- RS PRO Black Steel Instrument Case 65 mm 203 mm
- RS PRO Grey Steel Instrument Case 65 mm 305 mm
- RS PRO Black Steel Project Box 131 mm 203 mm
- RS PRO Grey Steel Instrument Case 70 mm 150 mm
