RS PRO Grey Steel Instrument Case 219 mm, 279 mm, 432 mm
- RS Stock No.:
- 754-6036
- Distrelec Article No.:
- 304-19-687
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€91.82
(exc. VAT)
€112.94
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
- Plus 98 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.82 |
*price indicative
- RS Stock No.:
- 754-6036
- Distrelec Article No.:
- 304-19-687
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Steel | |
| Product Type | Instrument Case | |
| External Height | 219mm | |
| External Width | 432mm | |
| External Length | 279mm | |
| Colour | Grey | |
| Ventilated | Yes | |
| Flanged | No | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Steel | ||
Product Type Instrument Case | ||
External Height 219mm | ||
External Width 432mm | ||
External Length 279mm | ||
Colour Grey | ||
Ventilated Yes | ||
Flanged No | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
RS PRO Grey Steel Instrument Case, 279 mm (length) x 432 mm (width) x 219 mm (height)
If you need a reliable way to house your electronics components, this grey instrument case from RS PRO is an ideal solution. It's composed of panels that can be quickly snapped together for quick assembly. Plus, just four screws are needed to secure them firmly to each other.
Inside the enclosure, its side panels have slotted brackets that will allow you to mount PCBs (printed circuit boards) or chassis plates, for a more efficient organisation. Its rugged steel body provides a good level of resistance to impact and corrosion, while the front and rear panels are made from an aluminium material that will also offer a long lifespan while reducing its overall weight.
The product comes with four self-adhesive rubber feet, so you can easily secure it in position after assembly. Use it for desktop computers, as well as projectors and medical equipment.
Features and Benefits
• Steel body material
• No carrying handle
• Grey colour
• Measurements of 219 (height) x 279 (length) x 432 mm (width)
• Not flanged
• Not shielded
• Ventilated
Related links
- RS PRO Grey Steel Instrument Case 219 mm 203 mm
- RS PRO Grey Steel Instrument Case 131 mm 432 mm
- RS PRO Black Steel Instrument Case 87 mm 432 mm
- RS PRO Black Steel Instrument Case 65 mm 432 mm
- RS PRO Grey Steel Instrument Case 131 mm 305 mm
- RS PRO Grey Grey Lid Extruded Aluminium Enclosure 219 mm x 279 mm x 432 mm
- RS PRO Grey Aluminium 432 mm, 200 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 88 mm 200 mm
