INA114BU Texas Instruments Instrumentation Amplifier, 50 μV Offset 1 MHz, 16-Pin 3 mA SOIC
- RS Stock No.:
- 100-3845
- Mfr. Part No.:
- INA114BU
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 40 units)*
€581.48
(exc. VAT)
€715.24
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 40 + | €14.537 | €581.48 |
*price indicative
- RS Stock No.:
- 100-3845
- Mfr. Part No.:
- INA114BU
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2.25V | |
| Maximum Supply Voltage | 18V | |
| Vos - Input Offset Voltage | 50 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.6V/μs | |
| CMRR - Common Mode Rejection Ratio | 115dB | |
| Maximum Operating Temperature | 85°C | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Length | 10.28mm | |
| Standards/Approvals | No | |
| Series | INA114 | |
| Height | 2.35mm | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 16 | ||
Minimum Supply Voltage 2.25V | ||
Maximum Supply Voltage 18V | ||
Vos - Input Offset Voltage 50 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.6V/μs | ||
CMRR - Common Mode Rejection Ratio 115dB | ||
Maximum Operating Temperature 85°C | ||
GBP - Gain Bandwidth Product 1MHz | ||
Length 10.28mm | ||
Standards/Approvals No | ||
Series INA114 | ||
Height 2.35mm | ||
Automotive Standard No | ||
Supply Current 3mA | ||
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
Related links
- INA114BU Texas Instruments Instrumentation Amplifier 16-Pin 3 mA SOIC
- INA114AU Texas Instruments Instrumentation Amplifier 16-Pin 3 mA SOL
- Texas Instruments Instrumentation Amplifier 16-Pin 3 mA SOL
- Texas Instruments Instrumentation Amplifier 16-Pin 6.5 mA SOIC
- PGA204AU Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA SOIC
- PGA204BU Texas Instruments Instrumentation Amplifier 16-Pin 6.5 mA SOIC
- PGA205AU Texas Instruments Instrumentation Amplifier 16-Pin SOIC
- INA115BU Texas Instruments Instrumentation Amplifier 16-Pin SOIC
