INA125PA Texas Instruments Instrumentation Amplifier, 0.5 mV Offset 150 kHz, 16-Pin 525 μA PDIP

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tube of 25 units)*

€239.98

(exc. VAT)

€295.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 25€9.599€239.98-
50 - 100€9.12€228.004%
125 - 225€8.639€215.9810%
250 +€8.16€204.0014%

*price indicative

RS Stock No.:
121-8507
Mfr. Part No.:
INA125PA
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Instrumentation Amplifier

Package Type

PDIP

Number of Channels

1

Mount Type

Through Hole

Pin Count

16

Maximum Supply Voltage

36V

Minimum Supply Voltage

5V

Vos - Input Offset Voltage

0.5 mV

Minimum Operating Temperature

-55°C

Slew Rate

0.2V/μs

CMRR - Common Mode Rejection Ratio

72dB

Maximum Operating Temperature

125°C

Height

4.57mm

Length

19.3mm

GBP - Gain Bandwidth Product

150kHz

Standards/Approvals

No

Series

INA125

Automotive Standard

No

Supply Current

525μA

Instrumentation Amplifiers, Single, Texas Instruments


The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments


Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy