Texas Instruments Instrumentation Amplifier, 0.5 mV Offset 200 kHz, 8-Pin 200 μA MSOP
- RS Stock No.:
- 922-3227
- Mfr. Part No.:
- INA126EA/250
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€566.75
(exc. VAT)
€697.00
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €2.267 | €566.75 |
*price indicative
- RS Stock No.:
- 922-3227
- Mfr. Part No.:
- INA126EA/250
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 3V | |
| Vos - Input Offset Voltage | 0.5 mV | |
| Slew Rate | 0.4V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| CMRR - Common Mode Rejection Ratio | 74dB | |
| Series | INA126 | |
| Standards/Approvals | No | |
| GBP - Gain Bandwidth Product | 200kHz | |
| Height | 970μm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Supply Current | 200μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type MSOP | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Pin Count 8 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 3V | ||
Vos - Input Offset Voltage 0.5 mV | ||
Slew Rate 0.4V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
CMRR - Common Mode Rejection Ratio 74dB | ||
Series INA126 | ||
Standards/Approvals No | ||
GBP - Gain Bandwidth Product 200kHz | ||
Height 970μm | ||
Length 3mm | ||
Automotive Standard No | ||
Supply Current 200μA | ||
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
Related links
- INA126EA/250 Texas Instruments Instrumentation Amplifier 8-Pin 200 μA MSOP
- Texas Instruments Instrumentation Amplifier 8-Pin 200 μA MSOP
- INA126E/250 Texas Instruments Instrumentation Amplifier 8-Pin 200 μA MSOP
- Texas Instruments Instrumentation Amplifier 8-Pin 200 μA SOIC
- INA126U Texas Instruments Instrumentation Amplifier 8-Pin 200 μA SOIC
- INA125PA Texas Instruments Instrumentation Amplifier 16-Pin 525 μA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin MSOP-8
- INA321EA/250 Texas Instruments Instrumentation Amplifier 8-Pin MSOP-8
