INA826AIDGK Texas Instruments Instrumentation Amplifier, 150 μV Offset 1 MHz, 8-Pin 200 μA VSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
121-9394
Mfr. Part No.:
INA826AIDGK
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Instrumentation Amplifier

Package Type

VSSOP

Mount Type

Surface

Number of Channels

1

Pin Count

8

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

36V

Vos - Input Offset Voltage

150 μV

Slew Rate

1V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

CMRR - Common Mode Rejection Ratio

80dB

Length

3.1mm

Height

950μm

GBP - Gain Bandwidth Product

1MHz

Series

INA826

Standards/Approvals

No

Supply Current

200μA

Automotive Standard

No

Instrumentation Amplifiers, Single, Texas Instruments


The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments


Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy