LM6142AIM/NOPB Texas Instruments Instrumentation Amplifier, 1 mV Offset 18 MHz, 8-Pin 880 μA SOIC
- RS Stock No.:
- 761-6015
- Mfr. Part No.:
- LM6142AIM/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 761-6015
- Mfr. Part No.:
- LM6142AIM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 24V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | 1 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 15V/μs | |
| Maximum Operating Temperature | 85°C | |
| CMRR - Common Mode Rejection Ratio | 107dB | |
| GBP - Gain Bandwidth Product | 18MHz | |
| Height | 1.499mm | |
| Length | 5mm | |
| Standards/Approvals | EN 61340-5-1 | |
| Series | LM6142 | |
| Automotive Standard | No | |
| Supply Current | 880μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type SOIC | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Pin Count 8 | ||
Maximum Supply Voltage 24V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage 1 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 15V/μs | ||
Maximum Operating Temperature 85°C | ||
CMRR - Common Mode Rejection Ratio 107dB | ||
GBP - Gain Bandwidth Product 18MHz | ||
Height 1.499mm | ||
Length 5mm | ||
Standards/Approvals EN 61340-5-1 | ||
Series LM6142 | ||
Automotive Standard No | ||
Supply Current 880μA | ||
Related links
- Texas Instruments Instrumentation Amplifier 8-Pin 880 μA SOIC
- Texas Instruments Instrumentation Amplifier 14-Pin 880 μA SOIC
- LM6144BIM/NOPB Texas Instruments Instrumentation Amplifier 14-Pin 880 μA SOIC
- INA111BP Texas Instruments Instrumentation Amplifier 8-Pin 4.5 mA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 4.5 mA PDIP
- INA110KU Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- INA111AU Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
