INA121P Texas Instruments Instrumentation Amplifier, 500 μV Offset 600 kHz, 8-Pin 525 μA PDIP
- RS Stock No.:
- 660-5210
- Mfr. Part No.:
- INA121P
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 2 more to save €1.00
View bulk pricing optionsSubtotal (1 unit)*
€11.98
(exc. VAT)
€14.74
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 24 November 2026
- Plus 150 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €11.98 | - |
| 2 - 9 | €11.48 | €1.00 |
| 10 - 14 | €11.11 | €8.70 |
| 15 - 24 | €10.80 | €17.70 |
| 25 + | €10.54 | €36.00 |
*price indicative
- RS Stock No.:
- 660-5210
- Mfr. Part No.:
- INA121P
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | PDIP | |
| Number of Channels | 1 | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.25V | |
| Maximum Supply Voltage | 18V | |
| Vos - Input Offset Voltage | 500 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.7V/μs | |
| Maximum Operating Temperature | 85°C | |
| CMRR - Common Mode Rejection Ratio | 78dB | |
| Standards/Approvals | No | |
| Series | INA121 | |
| Height | 4.57mm | |
| Length | 9.81mm | |
| GBP - Gain Bandwidth Product | 600kHz | |
| Supply Current | 525μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type PDIP | ||
Number of Channels 1 | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.25V | ||
Maximum Supply Voltage 18V | ||
Vos - Input Offset Voltage 500 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.7V/μs | ||
Maximum Operating Temperature 85°C | ||
CMRR - Common Mode Rejection Ratio 78dB | ||
Standards/Approvals No | ||
Series INA121 | ||
Height 4.57mm | ||
Length 9.81mm | ||
GBP - Gain Bandwidth Product 600kHz | ||
Supply Current 525μA | ||
Automotive Standard No | ||
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
Related links
- INA121P Texas Instruments Instrumentation Amplifier 8-Pin 525 μA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 525 μA SOIC
- INA121U Texas Instruments Instrumentation Amplifier 8-Pin 525 μA SOIC
- INA121PA Texas Instruments Instrumentation Amplifier 8-Pin 525 μA PDIP
- INA121UA Texas Instruments Instrumentation Amplifier 8-Pin 525 μA SOIC
- INA188ID Texas Instruments Instrumentation Amplifier 8-Pin 10 mA SOIC
- INA827AIDGK Texas Instruments Instrumentation Amplifier 8-Pin 200 μA VSSOP
- Texas Instruments Instrumentation Amplifier 16-Pin 525 μA SOIC
