PGA202KP Texas Instruments Instrumentation Amplifier, 2 mV Offset 1 MHz, 14-Pin 6.5 mA PDIP
- RS Stock No.:
- 660-6613
- Mfr. Part No.:
- PGA202KP
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 5 more to save €5.15
View bulk pricing optionsSubtotal (1 unit)*
€34.31
(exc. VAT)
€42.20
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €34.31 | - |
| 5 - 9 | €33.28 | €5.15 |
| 10 - 14 | €32.59 | €17.20 |
| 15 - 19 | €31.57 | €41.10 |
| 20 + | €30.88 | €68.60 |
*price indicative
- RS Stock No.:
- 660-6613
- Mfr. Part No.:
- PGA202KP
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | PDIP | |
| Number of Channels | 1 | |
| Mount Type | Through Hole | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 18V | |
| Vos - Input Offset Voltage | 2 mV | |
| Minimum Operating Temperature | 0°C | |
| Slew Rate | 15V/μs | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | PGA202 | |
| Length | 19.3mm | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Height | 4.57mm | |
| Supply Current | 6.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type PDIP | ||
Number of Channels 1 | ||
Mount Type Through Hole | ||
Pin Count 14 | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 18V | ||
Vos - Input Offset Voltage 2 mV | ||
Minimum Operating Temperature 0°C | ||
Slew Rate 15V/μs | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series PGA202 | ||
Length 19.3mm | ||
GBP - Gain Bandwidth Product 1MHz | ||
Height 4.57mm | ||
Supply Current 6.5mA | ||
Automotive Standard No | ||
Programmable Gain Amplifiers (PGA), Texas Instruments
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
Related links
- Texas Instruments Instrumentation Amplifier 14-Pin 6.5 mA PDIP
- Texas Instruments Instrumentation Amplifier 16-Pin 6.5 mA SOIC
- PGA204BU Texas Instruments Instrumentation Amplifier 16-Pin 6.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 14-Pin 880 μA SOIC
- LM6144BIM/NOPB Texas Instruments Instrumentation Amplifier 14-Pin 880 μA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 4.5 mA PDIP
- INA111BP Texas Instruments Instrumentation Amplifier 8-Pin 4.5 mA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 490 μA VSSOP
