Texas Instruments Instrumentation Amplifier, 2 mV Offset 1 MHz, 14-Pin 6.5 mA PDIP
- RS Stock No.:
- 923-3662
- Mfr. Part No.:
- PGA202KP
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 25 units)*
€638.10
(exc. VAT)
€784.88
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | €25.524 | €638.10 |
*price indicative
- RS Stock No.:
- 923-3662
- Mfr. Part No.:
- PGA202KP
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | PDIP | |
| Number of Channels | 1 | |
| Mount Type | Through Hole | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 18V | |
| Vos - Input Offset Voltage | 2 mV | |
| Slew Rate | 15V/μs | |
| Minimum Operating Temperature | 0°C | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Maximum Operating Temperature | 70°C | |
| Height | 4.57mm | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Series | PGA202 | |
| Standards/Approvals | No | |
| Length | 19.3mm | |
| Automotive Standard | No | |
| Supply Current | 6.5mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type PDIP | ||
Number of Channels 1 | ||
Mount Type Through Hole | ||
Pin Count 14 | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 18V | ||
Vos - Input Offset Voltage 2 mV | ||
Slew Rate 15V/μs | ||
Minimum Operating Temperature 0°C | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Maximum Operating Temperature 70°C | ||
Height 4.57mm | ||
GBP - Gain Bandwidth Product 1MHz | ||
Series PGA202 | ||
Standards/Approvals No | ||
Length 19.3mm | ||
Automotive Standard No | ||
Supply Current 6.5mA | ||
Programmable Gain Amplifiers (PGA), Texas Instruments
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
Related links
- PGA202KP Texas Instruments Instrumentation Amplifier 14-Pin 6.5 mA PDIP
- Texas Instruments Instrumentation Amplifier 16-Pin 6.5 mA SOIC
- PGA204BU Texas Instruments Instrumentation Amplifier 16-Pin 6.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 4.5 mA PDIP
- INA111BP Texas Instruments Instrumentation Amplifier 8-Pin 4.5 mA PDIP
- Texas Instruments Instrumentation Amplifier 16-Pin 5.2 mA PDIP
- Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA PDIP
- PGA204BP Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA PDIP
