MCP6N16-001E/MS Microchip Instrumentation Amplifier, 85 μV Offset 500 kHz, 8-Pin 1.1 mA MSOP
- RS Stock No.:
- 829-0557
- Mfr. Part No.:
- MCP6N16-001E/MS
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.88
(exc. VAT)
€14.61
(inc. VAT)
In Stock
- 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.376 | €11.88 | - |
| 25 - 95 | €2.304 | €11.52 | 3% |
| 100 + | €2.222 | €11.11 | 6% |
*price indicative
- RS Stock No.:
- 829-0557
- Mfr. Part No.:
- MCP6N16-001E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Instrumentation Amplifier | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | 85 μV | |
| Minimum Operating Temperature | -40°C | |
| CMRR - Common Mode Rejection Ratio | 89dB | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| GBP - Gain Bandwidth Product | 500kHz | |
| Series | MCP6N16 | |
| Height | 950μm | |
| Length | 3mm | |
| Supply Current | 1.1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Instrumentation Amplifier | ||
Package Type MSOP | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage 85 μV | ||
Minimum Operating Temperature -40°C | ||
CMRR - Common Mode Rejection Ratio 89dB | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
GBP - Gain Bandwidth Product 500kHz | ||
Series MCP6N16 | ||
Height 950μm | ||
Length 3mm | ||
Supply Current 1.1mA | ||
Automotive Standard No | ||
MCP6N16 Instrumentation Amplifiers
Instrumentation Amplifiers, Microchip
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.
Related links
- MCP6N16-001E/MS Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- MCP6N16-100E/MS Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- MCP6N16-010E/MS Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- MCP6N11-001E/SN Microchip Instrumentation Amplifier 8-Pin 800 μA SOIC
- MCP6N16T-010E/MS Microchip Instrumentation Amplifier 8-Pin 500 μA MSOP
- Texas Instruments Instrumentation Amplifier 8-Pin 3.4 mA MSOP
- INA337AIDGKT Texas Instruments Instrumentation Amplifier 8-Pin 3.4 mA MSOP
- Texas Instruments Instrumentation Amplifier 8-Pin MSOP-8
