Texas Instruments Instrumentation Amplifier, 1 mV Offset 500 kHz, 8-Pin MSOP-8
- RS Stock No.:
- 249-4915
- Mfr. Part No.:
- INA321EA/250
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4915
- Mfr. Part No.:
- INA321EA/250
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | MSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Vos - Input Offset Voltage | 1 mV | |
| Series | INA321 | |
| Standards/Approvals | RoHS | |
| GBP - Gain Bandwidth Product | 500kHz | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type MSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Vos - Input Offset Voltage 1 mV | ||
Series INA321 | ||
Standards/Approvals RoHS | ||
GBP - Gain Bandwidth Product 500kHz | ||
Automotive Standard No | ||
Related links
- INA321EA/250 Texas Instruments Instrumentation Amplifier 8-Pin MSOP-8
- INA155UA Texas Instruments Instrumentation Amplifier 8-Pin 2.1 mA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 200 μA MSOP
- Texas Instruments Instrumentation Amplifier 8-Pin 200 μA MSOP
- INA321EA/250 Texas Instruments 1mV Offset 3 V 8-Pin MSOP
- Texas Instruments Instrumentation Amplifier 8-Pin 3.4 mA MSOP
- INA126EA/250 Texas Instruments Instrumentation Amplifier 8-Pin 200 μA MSOP
- INA337AIDGKT Texas Instruments Instrumentation Amplifier 8-Pin 3.4 mA MSOP
