Texas Instruments Instrumentation Amplifier, 125 μV Offset 1 MHz, 16-Pin 7.5 mA PDIP
- RS Stock No.:
- 923-2372
- Mfr. Part No.:
- PGA204AP
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-2372
- Mfr. Part No.:
- PGA204AP
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | PDIP | |
| Number of Channels | 1 | |
| Mount Type | Through Hole | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Vos - Input Offset Voltage | 125 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.7V/μs | |
| CMRR - Common Mode Rejection Ratio | 75dB | |
| Maximum Operating Temperature | 85°C | |
| Series | PGA204 | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Length | 19.3mm | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Supply Current | 7.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type PDIP | ||
Number of Channels 1 | ||
Mount Type Through Hole | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Vos - Input Offset Voltage 125 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.7V/μs | ||
CMRR - Common Mode Rejection Ratio 75dB | ||
Maximum Operating Temperature 85°C | ||
Series PGA204 | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Length 19.3mm | ||
GBP - Gain Bandwidth Product 1MHz | ||
Supply Current 7.5mA | ||
Automotive Standard No | ||
Programmable Gain Amplifiers (PGA), Texas Instruments
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
Related links
- PGA204AP Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA PDIP
- PGA204BP Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA PDIP
- PGA204AU Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 5.2 mA PDIP
- PGA205AP Texas Instruments Instrumentation Amplifier 16-Pin 5.2 mA PDIP
- INA110KP Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA PDIP
- INA103KP Texas Instruments Instrumentation Amplifier 16-Pin 12.5 mA PDIP
- INA114BU Texas Instruments Instrumentation Amplifier 16-Pin 3 mA SOIC
