PGA204BP Texas Instruments Instrumentation Amplifier, 50 μV Offset 1 MHz, 16-Pin 7.5 mA PDIP
- RS Stock No.:
- 102-5672
- Mfr. Part No.:
- PGA204BP
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 25 units)*
€1,276.43
(exc. VAT)
€1,570.00
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | €51.057 | €1,276.43 |
*price indicative
- RS Stock No.:
- 102-5672
- Mfr. Part No.:
- PGA204BP
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | PDIP | |
| Number of Channels | 1 | |
| Mount Type | Through Hole | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Vos - Input Offset Voltage | 50 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.7V/μs | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | PGA204 | |
| Height | 4.57mm | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Length | 19.3mm | |
| Automotive Standard | No | |
| Supply Current | 7.5mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type PDIP | ||
Number of Channels 1 | ||
Mount Type Through Hole | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Vos - Input Offset Voltage 50 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.7V/μs | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series PGA204 | ||
Height 4.57mm | ||
GBP - Gain Bandwidth Product 1MHz | ||
Length 19.3mm | ||
Automotive Standard No | ||
Supply Current 7.5mA | ||
Programmable Gain Amplifiers (PGA), Texas Instruments
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
Related links
- PGA204BP Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA PDIP
- Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA PDIP
- PGA204AP Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA PDIP
- PGA204AU Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 5.2 mA PDIP
- PGA205AP Texas Instruments Instrumentation Amplifier 16-Pin 5.2 mA PDIP
- INA110KP Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA PDIP
- INA103KP Texas Instruments Instrumentation Amplifier 16-Pin 12.5 mA PDIP
