Texas Instruments Instrumentation Amplifier, 0.25 mV Offset 120 kHz, 8-Pin 85 μA PDIP
- RS Stock No.:
- 923-3530
- Mfr. Part No.:
- INA122P
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 50 units)*
€503.30
(exc. VAT)
€619.05
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 26 November 2026
- Plus 150 unit(s) shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €10.066 | €503.30 |
*price indicative
- RS Stock No.:
- 923-3530
- Mfr. Part No.:
- INA122P
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | PDIP | |
| Number of Channels | 1 | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 5V | |
| Vos - Input Offset Voltage | 0.25 mV | |
| Slew Rate | 0.16V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| CMRR - Common Mode Rejection Ratio | 83dB | |
| Series | INA122 | |
| Length | 9.81mm | |
| GBP - Gain Bandwidth Product | 120kHz | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Supply Current | 85μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type PDIP | ||
Number of Channels 1 | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 5V | ||
Vos - Input Offset Voltage 0.25 mV | ||
Slew Rate 0.16V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
CMRR - Common Mode Rejection Ratio 83dB | ||
Series INA122 | ||
Length 9.81mm | ||
GBP - Gain Bandwidth Product 120kHz | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Supply Current 85μA | ||
Automotive Standard No | ||
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
Related links
- INA122P Texas Instruments Instrumentation Amplifier 8-Pin 85 μA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 200 μA MSOP
- INA126U Texas Instruments Instrumentation Amplifier 8-Pin 200 μA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 200 μA SOIC
- INA126E/250 Texas Instruments Instrumentation Amplifier 8-Pin 200 μA MSOP
- INA122PA Texas Instruments Instrumentation Amplifier 8-Pin 85 μA PDIP
- Texas Instruments Instrumentation Amplifier 16-Pin 525 μA SOIC
- INA125U Texas Instruments Instrumentation Amplifier 16-Pin 525 μA SOIC
