INA126U Texas Instruments Instrumentation Amplifier, 0.25 mV Offset 200 kHz, 8-Pin 200 μA SOIC
- RS Stock No.:
- 661-2460
- Mfr. Part No.:
- INA126U
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 25 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
€5.14
(exc. VAT)
€6.32
(inc. VAT)
Temporarily out of stock
- 276 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €5.14 | - |
| 25 - 99 | €4.28 | 16% |
| 100 - 249 | €3.74 | 27% |
| 250 - 499 | €3.65 | 28% |
| 500 + | €3.56 | 30% |
*price indicative
- RS Stock No.:
- 661-2460
- Mfr. Part No.:
- INA126U
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 36V | |
| Vos - Input Offset Voltage | 0.25 mV | |
| Slew Rate | 0.4V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| CMRR - Common Mode Rejection Ratio | 83dB | |
| Standards/Approvals | No | |
| Series | INA126 | |
| Length | 4.9mm | |
| GBP - Gain Bandwidth Product | 200kHz | |
| Height | 1.58mm | |
| Supply Current | 200μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 36V | ||
Vos - Input Offset Voltage 0.25 mV | ||
Slew Rate 0.4V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
CMRR - Common Mode Rejection Ratio 83dB | ||
Standards/Approvals No | ||
Series INA126 | ||
Length 4.9mm | ||
GBP - Gain Bandwidth Product 200kHz | ||
Height 1.58mm | ||
Supply Current 200μA | ||
Automotive Standard No | ||
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
Related links
- Texas Instruments Instrumentation Amplifier 8-Pin 200 μA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 200 μA MSOP
- INA126E/250 Texas Instruments Instrumentation Amplifier 8-Pin 200 μA MSOP
- Texas Instruments Instrumentation Amplifier 8-Pin 85 μA PDIP
- INA122P Texas Instruments Instrumentation Amplifier 8-Pin 85 μA PDIP
- Texas Instruments Instrumentation Amplifier 16-Pin 525 μA SOIC
- INA125U Texas Instruments Instrumentation Amplifier 16-Pin 525 μA SOIC
- INA103KU Texas Instruments Instrumentation Amplifier 16-Pin 12.5 mA SOIC
