Fluke 179/TPAK/C25 Digital Multimeter, 1 kV Max, 50 MΩ CAT III 1000 V, CAT IV 600 V, UKAS
- RS Stock No.:
- 458-104
- Mfr. Part No.:
- FLK-179/TPAK/C25
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€617.00
(exc. VAT)
€758.91
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €617.00 |
*price indicative
- RS Stock No.:
- 458-104
- Mfr. Part No.:
- FLK-179/TPAK/C25
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number | 179/TPAK/C25 | |
| Product Type | Multimeter Kit | |
| Tester Type | Digital Multimeter | |
| Maximum Test Voltage | 1kV | |
| Display Type | Digital | |
| Power Source | 9 V Battery | |
| Battery Type | Alkaline | |
| Battery Life | 200h | |
| Minimum Operating Temperature | -10°C | |
| Insulation Testing Resistance | 50MΩ | |
| Maximum Operating Temperature | 50°C | |
| Safety Category Level | CAT III 1000 V, CAT IV 600 V | |
| Safety Category Voltage | 1kV, 600kV | |
| Height | 185mm | |
| Length | 43mm | |
| Width | 90mm | |
| Standards/Approvals | CSA, EN 610101, CE, VDE pending, UL, TÜV | |
| Weight | 420g | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number 179/TPAK/C25 | ||
Product Type Multimeter Kit | ||
Tester Type Digital Multimeter | ||
Maximum Test Voltage 1kV | ||
Display Type Digital | ||
Power Source 9 V Battery | ||
Battery Type Alkaline | ||
Battery Life 200h | ||
Minimum Operating Temperature -10°C | ||
Insulation Testing Resistance 50MΩ | ||
Maximum Operating Temperature 50°C | ||
Safety Category Level CAT III 1000 V, CAT IV 600 V | ||
Safety Category Voltage 1kV, 600kV | ||
Height 185mm | ||
Length 43mm | ||
Width 90mm | ||
Standards/Approvals CSA, EN 610101, CE, VDE pending, UL, TÜV | ||
Weight 420g | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- US
Fluke Multimeter Kit, 1000V Maximum Test Voltage, CAT III 1000V Safety Category Level - FLK-179/TPAK/C25
This multimeter kit is a handheld digital tester designed for measuring electrical parameters in professional settings. It operates from a 9V alkaline battery and is suited to higher-voltage environments where robust insulation testing and safety categorisation are required. The instrument includes a digital display and meets several international standards for use in demanding operational contexts.
Features and Benefits:
• Insulation testing to 50MΩ for fault location and verification
• Maximum test voltage 1000V enabling high-voltage diagnostics
• Safety rating CATIII1000V and CATIV600V for site work
• Battery life 200h supporting extended field operations
• Battery powered by a 9V alkaline cell for ready replacement
• Maximum test voltage 1000V enabling high-voltage diagnostics
• Safety rating CATIII1000V and CATIV600V for site work
• Battery life 200h supporting extended field operations
• Battery powered by a 9V alkaline cell for ready replacement
Applications
• Suitable for electricians performing distribution board diagnostics
• Ideal for insulation testing on motor windings and cabling
• Used with site power systems up to 1000V for verification tasks
• Can be used for routine maintenance in commercial installations
• Used for portable field troubleshooting where mains access is limited
• Ideal for insulation testing on motor windings and cabling
• Used with site power systems up to 1000V for verification tasks
• Can be used for routine maintenance in commercial installations
• Used for portable field troubleshooting where mains access is limited
What approvals and standards does it meet?
It holds approvals including CSA, CE, UL, TÜV, and meets EN 61010.
What operating temperature range can be expected in field use?
It functions between -10°C and 50°C for outdoor and indoor deployments.
What type of battery does it require and how long does it last?
It uses a 9V alkaline battery and provides approximately 200h of operation.
What is the device weight and primary material for handling?
The instrument weighs 420g and features an aluminium construction for handling.
What is the maximum insulation resistance and test voltage capability?
Insulation testing reaches 50MΩ and test voltage capability extends to 1000V.
Related links
- Fluke 179/TPAK/C25 Digital Multimeter 50 MΩ CAT III 1000 V, CAT IV 600 V
- Fluke 179/TPAK/C25 Digital Multimeter 50 MΩ CAT III 1000 V RSCAL
- Fluke 1587FC/TPAK/C25 Insulation Multimeter 1 kV Max CAT IV 600 V, UKAS
- Fluke 1587FC/TPAK/C25 Insulation Multimeter 1 kV Max CAT IV 600 V
- Fluke 1587FC/TPAK/C25 Insulation Multimeter 1 kV Max CAT IV 600 V, RSCAL
- Keysight Technologies U1211A Clamp Meter CAT IV 600 V With UKAS Calibration
- Megger DCM330 Clamp Meter CAT IV 600 V With UKAS Calibration
- Fluke 378 FC Clamp Meter CAT IV 600 V Non-Contact Voltage
