Fluke 1587FC/TPAK/C25 Insulation Multimeter, 50 V Min, 1 kV Max, 2 GΩ CAT III 1000 V, CAT IV 600 V

Subtotal (1 unit)*

€1,018.00

(exc. VAT)

€1,252.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 25 November 2026
  • Plus 7 unit(s) shipping from 09 December 2026
  • Plus 23 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,018.00

*price indicative

Calibration Options:

Each

€1,105.00

(exc. VAT)

€1,359.15

(inc. VAT)

RS Stock No.:
458-113
Mfr. Part No.:
FLK-1587FC/TPAK/C25
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Multimeter

Model Number

1587FC/TPAK/C25

Tester Type

Insulation Multimeter

Maximum Test Voltage

1kV

Minimum Test Voltage

50V

Display Type

Backlight

Test Current

1mA

Battery Type

AA

Power Source

Battery

Battery Life

1000h

Insulation Testing Resistance

2GΩ

Minimum Operating Temperature

-20°C

Safety Category Voltage

1kV, 600kV

Safety Category Level

CAT III 1000 V, CAT IV 600 V

Maximum Operating Temperature

55°C

Length

2.03km

Width

100mm

Standards/Approvals

IEC 610102033, IEC 610101, IEC 60529: IP40, IEC 6132622, IEC 613261, CISPR 11

Height

50mm

Weight

550g

COO (Country of Origin):
US

Fluke Multimeter, 1000V Maximum Test Voltage, 2GΩ Insulation Testing Resistance - FLK-1587FC/TPAK/C25


This multimeter is a handheld insulation tester and true-rms digital multimeter designed for troubleshooting and preventative maintenance of electrical systems. It combines insulation resistance testing up to high values with comprehensive electrical measurements, a backlit display for visibility and safety ratings suitable for demanding industrial environments.

Features and Benefits:


• Insulation range to 2GΩ for locating high-resistance faults
• Maximum test voltage 1000V for broad application coverage
• Test current 1mA nominal to protect DUTs during testing
• Battery operation with AA cells delivers long battery life — 1000 h
• CAT III 1000V and CAT IV 600V safety categories for site use
• Backlit 6000-count display for clear readings in low light

Applications


• Suitable for motor winding insulation condition checks
• Ideal for periodic preventative maintenance on switchgear
• Used for troubleshooting insulation degradation in cables
• Can be used for recording insulation trends with an app
• Suitable for field measurements in industrial plants

What insulation test voltages are available?


Test voltages include 50V, 100V, 250V, 500V and 1000V depending on the selected mode.

How does the instrument prevent testing live circuits?


It inhibits insulation tests if Terminal voltage exceeds 30V prior to test initialisation.

What environmental range supports on-site operation?


It operates between -20°C and 55°C and can be stored between -40°C and 60°C.

What protection applies to the enclosure when not operating?


The enclosure meets IP40 for non-operating ingress protection.

What accessories are supplied for measurement versatility?


Supplied items include a remote probe, test leads, crocodile clips and a hard case.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy