Megger MIT525/2 Insulation Resistance Tester, 250 V Min, 5 kV Max, 10 TΩ CAT IV

Subtotal (1 unit)*

€4,500.00

(exc. VAT)

€5,535.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 06 January 2027
  • Plus 17 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,500.00

*price indicative

RS Stock No.:
718-505
Mfr. Part No.:
1016-084
Manufacturer:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Product Type

Insulation Tester

Model Number

MIT525/2

Tester Type

Insulation Resistance Tester

Maximum Test Voltage

5kV

Minimum Test Voltage

250V

Display Type

Colour Display Screen

Test Current

6mA

Power Source

Mains Supply

Battery Life

6h

Battery Type

Lithium-ion

Plug Type

UK

Insulation Testing Resistance

10TΩ

Minimum Operating Temperature

-20°C

Safety Category Level

CAT IV

Safety Category Voltage

1kV

Maximum Operating Temperature

50°C

Height

181mm

Length

315mm

Standards/Approvals

IEC 61010-1

Width

285mm

Weight

4.5kg

COO (Country of Origin):
GB
The Megger Insulation Resistance Tester is engineered to deliver precise measurement and maximum safety in electrical testing. With RE<gt/>Act mode for enhanced accuracy and a PI predictor function, it ensures reliable diagnostics in critical applications. Its intuitive colour display provides unbeatable viewing angles, even in extreme environments, while the dual-case design offers superior protection against knocks, drops, moisture, and dust.

Safety rated up to CAT IV 1000 volts to 3000 meters for high-level protection

Operates from battery or AC mains supply with Rapid charge Li-ion battery for flexibility

Case lids with Velcro-on pouches keep leads secure and removable lids allow improved access to terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy