Megger MIT1015 Insulation Resistance Tester, 500 V Min, 10 kV Max, 20 TΩ CAT IV
- RS Stock No.:
- 718-507
- Mfr. Part No.:
- 1016-089
- Manufacturer:
- Megger
Subtotal (1 unit)*
€4,566.00
(exc. VAT)
€5,616.18
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,566.00 |
*price indicative
- RS Stock No.:
- 718-507
- Mfr. Part No.:
- 1016-089
- Manufacturer:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Model Number | MIT1015 | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation Resistance Tester | |
| Minimum Test Voltage | 500V | |
| Maximum Test Voltage | 10kV | |
| Display Type | Analogue | |
| Test Current | 3mA | |
| Battery Type | Lithium-ion | |
| Battery Life | 4.5h | |
| Power Source | Mains Supply | |
| Insulation Testing Resistance | 20TΩ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V | |
| Width | 285mm | |
| Standards/Approvals | IEC 61010-031:2008 | |
| Length | 315mm | |
| Height | 181mm | |
| Weight | 4.5kg | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Model Number MIT1015 | ||
Product Type Insulation Tester | ||
Tester Type Insulation Resistance Tester | ||
Minimum Test Voltage 500V | ||
Maximum Test Voltage 10kV | ||
Display Type Analogue | ||
Test Current 3mA | ||
Battery Type Lithium-ion | ||
Battery Life 4.5h | ||
Power Source Mains Supply | ||
Insulation Testing Resistance 20TΩ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V | ||
Width 285mm | ||
Standards/Approvals IEC 61010-031:2008 | ||
Length 315mm | ||
Height 181mm | ||
Weight 4.5kg | ||
- COO (Country of Origin):
- GB
Robust and accurate insulation testing for motors, transformers, switchgear and cables. The Megger Essential range is designed for engineers who need reliable go/no-go insulation testing without the complexity of onboard storage or Advanced diagnostics. Available in 5 kV (MIT515/2) and 10 kV (MIT1015) models, both testers include Megger's patented technologies to help you work Faster and safer in the field.
Best for: Industrial maintenance engineers, utilities, electrical contractors and OEMs carrying out routine insulation testing on electrical assets.
Best for: Industrial maintenance engineers, utilities, electrical contractors and OEMs carrying out routine insulation testing on electrical assets.
Key features:
Patented PI Predictor™ – Reduces Polarisation Index test time by up to 50%, helping you test more assets in less time.
Patented Re>Act™ technology – Monitors reabsorption current to show when insulation is safe to retest, improving accuracy and reducing the risk of dangerous return voltages.
Stable results in noisy environments – 3 mA noise immunity delivers dependable measurements in typical industrial and distribution applications.
Built for the field – IP65-rated case (lid closed), CAT IV 600 V safety rating, live circuit detection and locking test leads for safe, rugged operation.
Both models offer the same core features and test modes (IR, DAR and PI)
Patented Re>Act™ technology – Monitors reabsorption current to show when insulation is safe to retest, improving accuracy and reducing the risk of dangerous return voltages.
Stable results in noisy environments – 3 mA noise immunity delivers dependable measurements in typical industrial and distribution applications.
Built for the field – IP65-rated case (lid closed), CAT IV 600 V safety rating, live circuit detection and locking test leads for safe, rugged operation.
Both models offer the same core features and test modes (IR, DAR and PI)
the only difference is the maximum test voltage.
Related links
- Megger MIT1015 Insulation Resistance Tester 10 kV Max, 20 TΩ CAT IV
- Megger MIT1025/2 Insulation Resistance Tester 10 kV Max, 20 TΩ CAT IV
- Megger Insulation Resistance Tester 5 kV Max, 30 TΩ CAT IV
- Megger Insulation Resistance Tester 5 kV Max, 20 TΩ CAT IV
- Megger Insulation Resistance Tester 15 kV Max, 30 TΩ CAT IV
- Megger Insulation Tester 10 kV Max, 20 TΩ CAT IV
- Megger MIT1525/2 Insulation Resistance Tester 15 kV Max, 30 TΩ CAT IV
- Megger MIT525/2 Insulation Resistance Tester 5 kV Max, 10 TΩ CAT IV
