Megger Insulation Tester, 500 V Min, 10 kV Max, 20 TΩ CAT IV
- RS Stock No.:
- 718-508
- Mfr. Part No.:
- 1016-092
- Manufacturer:
- Megger
Image representative of range
Subtotal (1 unit)*
€4,566.00
(exc. VAT)
€5,616.18
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,566.00 |
*price indicative
- RS Stock No.:
- 718-508
- Mfr. Part No.:
- 1016-092
- Manufacturer:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation Tester | |
| Minimum Test Voltage | 500V | |
| Maximum Test Voltage | 10kV | |
| Display Type | Digital | |
| Test Current | 3mA | |
| Battery Type | Lithium-ion | |
| Power Source | AC Mains | |
| Battery Life | 4.5h | |
| Insulation Testing Resistance | 20TΩ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Width | 285mm | |
| Standards/Approvals | IEC 61010-031:2008 | |
| Length | 315mm | |
| Height | 181mm | |
| Weight | 4.5kg | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Insulation Tester | ||
Tester Type Insulation Tester | ||
Minimum Test Voltage 500V | ||
Maximum Test Voltage 10kV | ||
Display Type Digital | ||
Test Current 3mA | ||
Battery Type Lithium-ion | ||
Power Source AC Mains | ||
Battery Life 4.5h | ||
Insulation Testing Resistance 20TΩ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Width 285mm | ||
Standards/Approvals IEC 61010-031:2008 | ||
Length 315mm | ||
Height 181mm | ||
Weight 4.5kg | ||
- COO (Country of Origin):
- GB
The Megger Insulation Resistance Tester is engineered to deliver precise measurement and maximum safety in electrical testing. With RE<gt/>Act mode for enhanced accuracy and a PI predictor function, it ensures reliable diagnostics in critical applications. Its intuitive colour display provides unbeatable viewing angles, even in extreme environments, while the dual-case design offers superior protection against knocks, drops, moisture, and dust.
Safety rated up to CAT IV 1000 volts to 3000 meters for high-level protection
Operates from battery or AC mains supply with Rapid charge Li-ion battery for flexibility
Case lids with Velcro-on pouches keep leads secure and removable lids allow improved access to terminals
Related links
- Megger MIT1015 Insulation Resistance Tester 10 kV Max, 20 TΩ CAT IV
- Megger Insulation Resistance Tester 10 kV Max, 30 TΩ CAT IV
- Megger MIT1025 Insulation Tester 10 kV Max, 25 TΩ CAT IV
- Megger MIT1025/2 Insulation Resistance Tester 10 kV Max, 20 TΩ CAT IV
- Extech MG500 Insulation Tester 10 kV Max, 500 GΩ CAT III
- Megger Advanced PAT 10 kV Max CAT IV
- Megger Insulation Resistance Tester 5 kV Max, 30 TΩ CAT IV
- Fluke 1555 FC Insulation Tester 10 kV Max CAT III
