Extech MG320 Insulation Tester, 50 V Min, 1 kV Max, 20 GΩ CAT IV, UKAS
- RS Stock No.:
- 885-891
- Mfr. Part No.:
- MG320
- Manufacturer:
- Extech
Subtotal (1 unit)*
€456.00
(exc. VAT)
€560.88
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 18 December 2026
- Plus 6 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €456.00 |
*price indicative
- RS Stock No.:
- 885-891
- Mfr. Part No.:
- MG320
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Model Number | MG320 | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation Tester | |
| Minimum Test Voltage | 50V | |
| Maximum Test Voltage | 1kV | |
| Power Source | Battery | |
| Battery Type | AA | |
| Insulation Testing Resistance | 20GΩ | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Width | 103mm | |
| Standards/Approvals | CE | |
| Height | 59mm | |
| Length | 225mm | |
| Weight | 700g | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Model Number MG320 | ||
Product Type Insulation Tester | ||
Tester Type Insulation Tester | ||
Minimum Test Voltage 50V | ||
Maximum Test Voltage 1kV | ||
Power Source Battery | ||
Battery Type AA | ||
Insulation Testing Resistance 20GΩ | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Width 103mm | ||
Standards/Approvals CE | ||
Height 59mm | ||
Length 225mm | ||
Weight 700g | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
The FLIR CAT IV Insulation Tester/ True RMS MultiMeter combines a portable 20GΩ/1000V Insulation Tester with a True RMS MultiMeter. Insulation tester includes PI/DAR modes, programmable timer, and a comparator for custom test configurations and quick results. Its Programmable Timer feature sets the duration of test.
Low Resistance measurement with Zero function
Data Hold to freeze displayed reading
Auto Power Off and Low battery indication
Related links
- Extech MG320 Insulation Tester 1 kV Max RSCAL
- Extech MG320 Insulation Tester 1 kV Max, 20 GΩ CAT IV
- RS PRO IIT1500 Insulation Tester 1 kV Max UKAS
- Fluke 1587 Insulation Tester 1 kV Max CAT III, UKAS
- RS PRO IIT1500 Insulation Tester 1 kV Max, 200 GΩ CAT IV
- Fluke 1587 Insulation Tester 1 kV Max CAT III, RSCAL
- RS PRO IIT1500 Insulation Tester 1 kV Max RSCAL
- Sefram 9090 Insulation Tester 1 kV Max, UKAS
