Extech MG320 Insulation Tester, 50 V Min, 1 kV Max, 20 GΩ CAT IV

Subtotal (1 unit)*

€369.00

(exc. VAT)

€453.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 18 December 2026
  • Plus 6 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€369.00

*price indicative

RS Stock No.:
288-2313
Mfr. Part No.:
MG320
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Insulation Tester

Model Number

MG320

Tester Type

Insulation Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1kV

Battery Type

AA

Power Source

Battery

Insulation Testing Resistance

20GΩ

Safety Category Voltage

600V

Safety Category Level

CAT IV

Width

103mm

Standards/Approvals

CE

Length

225mm

Height

59mm

Weight

700g

COO (Country of Origin):
CN
The FLIR CAT IV Insulation Tester/ True RMS MultiMeter combines a portable 20GΩ/1000V Insulation Tester with a True RMS MultiMeter. Insulation tester includes PI/DAR modes, programmable timer, and a comparator for custom test configurations and quick results. Its Programmable Timer feature sets the duration of test.

Low Resistance measurement with Zero function

Data Hold to freeze displayed reading

Auto Power Off and Low battery indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy