Megger MIT481 Insulation Tester, 50 V Min, 500 V Max, 200 GΩ CAT IV, UKAS
- RS Stock No.:
- 122-6803
- Mfr. Part No.:
- 1004-741
- Manufacturer:
- Megger
Subtotal (1 unit)*
€1,232.00
(exc. VAT)
€1,515.36
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 03 December 2026
- Plus 8 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,232.00 |
*price indicative
- RS Stock No.:
- 122-6803
- Mfr. Part No.:
- 1004-741
- Manufacturer:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Model Number | MIT481 | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation Tester | |
| Minimum Test Voltage | 50V | |
| Maximum Test Voltage | 500V | |
| Display Type | Digital | |
| Test Current | 205mA | |
| Battery Type | Nickel-Metal Hydride, Alkaline | |
| Power Source | Battery | |
| Insulation Testing Resistance | 200GΩ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Standards/Approvals | IEC 61326-1 | |
| Height | 220mm | |
| Length | 92mm | |
| Width | 50mm | |
| Weight | 775g | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Model Number MIT481 | ||
Product Type Insulation Tester | ||
Tester Type Insulation Tester | ||
Minimum Test Voltage 50V | ||
Maximum Test Voltage 500V | ||
Display Type Digital | ||
Test Current 205mA | ||
Battery Type Nickel-Metal Hydride, Alkaline | ||
Power Source Battery | ||
Insulation Testing Resistance 200GΩ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Standards/Approvals IEC 61326-1 | ||
Height 220mm | ||
Length 92mm | ||
Width 50mm | ||
Weight 775g | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
Megger Insulation Tester, 500V Gated Operation, Battery-Powered - MIT480/2 Series - 1004-741
Want to check the resistance of your electrical insulation? This handheld tester from Megger is a whizz at the task. After connecting the leads to your instrument's terminals, choose a voltage between 50 and 500V, then push-test to get a simple and straightforward measurement. You can also use the versatile unit to measure AC or DC voltages, frequency and capacitance. A broad operating temperature range of -10°C to +55°C makes it just the thing for testing in harsh work areas.
Features & Benefits
• Hard carry case included for safe storage and easy transportation
• IP54 rating shows it's partially dust-protected and waterproof against splashes from any direction
• Bluetooth-compatible, so you can download and store measurements for future reference
• 6 x AA batteries deliver 3000 insulation tests before replacements are needed
• Strong ABS housing shrugs off damage if dropped
Applications
• Telecommunications equipment
• Factory floors
• Office repairs and maintenance
How accurate is this tester?
It has a high accuracy of ±2% for insulation readings, ±2% ±2 digits for voltages, ±0.5% ±1 digits for frequencies and ±5.0% and ±2 digits for capacitance measurements. These tiny levels of variance make it the ideal choice for precision measuring tasks.
Related links
- Megger MIT481 Insulation Tester 500 V Max RSCAL
- Megger MIT481 Insulation Tester 500 V Max, 200 GΩ CAT IV
- Megger MIT485 Insulation Tester 500 V Max UKAS
- Megger MIT485 Insulation Tester 500 V Max RSCAL
- Megger MIT485 Insulation Tester 500 V Max, 200 GΩ CAT IV
- Megger MIT400 2 Insulation Tester 1 kV Max UKAS
- Megger MIT420 2 Insulation Tester 1 kV Max UKAS
- Megger MIT410 2 Insulation Tester 1 kV Max UKAS
