Megger MIT481 Insulation Tester, 50 V Min, 500 V Max, 200 GΩ CAT IV

Subtotal (1 unit)*

€1,145.00

(exc. VAT)

€1,408.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 03 December 2026
  • Plus 8 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,145.00

*price indicative

RS Stock No.:
122-6796
Distrelec Article No.:
300-77-062
Mfr. Part No.:
1004-741
Manufacturer:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Product Type

Insulation Tester

Model Number

MIT481

Tester Type

Insulation Tester

Minimum Test Voltage

50V

Maximum Test Voltage

500V

Display Type

Digital

Test Current

205mA

Power Source

Battery

Battery Type

Nickel-Metal Hydride, Alkaline

Minimum Operating Temperature

-20°C

Insulation Testing Resistance

200GΩ

Safety Category Voltage

600V

Maximum Operating Temperature

55°C

Safety Category Level

CAT IV

Width

50mm

Height

220mm

Standards/Approvals

IEC 61326-1

Length

92mm

Weight

775g

COO (Country of Origin):
GB

Megger Insulation Tester, 500V Gated Operation, Battery-Powered - MIT480/2 Series - 1004-741


Want to check the resistance of your electrical insulation? This handheld tester from Megger is a whizz at the task. After connecting the leads to your instrument's terminals, choose a voltage between 50 and 500V, then push-test to get a simple and straightforward measurement. You can also use the versatile unit to measure AC or DC voltages, frequency and capacitance. A broad operating temperature range of -10°C to +55°C makes it just the thing for testing in harsh work areas.

Features & Benefits


• Hard carry case included for safe storage and easy transportation

• IP54 rating shows it's partially dust-protected and waterproof against splashes from any direction

• Bluetooth-compatible, so you can download and store measurements for future reference

• 6 x AA batteries deliver 3000 insulation tests before replacements are needed

• Strong ABS housing shrugs off damage if dropped

Applications


• Telecommunications equipment

• Factory floors

• Office repairs and maintenance

How accurate is this tester?


It has a high accuracy of ±2% for insulation readings, ±2% ±2 digits for voltages, ±0.5% ±1 digits for frequencies and ±5.0% and ±2 digits for capacitance measurements. These tiny levels of variance make it the ideal choice for precision measuring tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy