Sefram 9090 Insulation Tester, 50 V Min, 1 kV Max
- RS Stock No.:
- 219-3064
- Distrelec Article No.:
- 301-78-000
- Mfr. Part No.:
- MW9090
- Manufacturer:
- Sefram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€457.41
(exc. VAT)
€562.61
(inc. VAT)
Calibration Options:
Each
€575.76
(exc. VAT)
€708.18
(inc. VAT)
Each
€604.76
(exc. VAT)
€743.85
(inc. VAT)
- RS Stock No.:
- 219-3064
- Distrelec Article No.:
- 301-78-000
- Mfr. Part No.:
- MW9090
- Manufacturer:
- Sefram
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
| Brand | Sefram | |
| Product Type | Insulation Tester | |
| Model Number | 9090 | |
| Tester Type | Insulation Tester | |
| Minimum Test Voltage | 50V | |
| Maximum Test Voltage | 1kV | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Insulation Tester | ||
Model Number 9090 | ||
Tester Type Insulation Tester | ||
Minimum Test Voltage 50V | ||
Maximum Test Voltage 1kV | ||
Display Type LCD | ||
- COO (Country of Origin):
- TW
The Sefram MW series insulation tester. It can measure maximum insulation of 20 giga ohm.
Compact, robust and shockproof housing, with protective holster
LCD display with backlight
Measurement of TRMS AC voltages up to 600V DC
Related links
- Sefram 9090 Insulation Tester 1 kV Max, RSCAL
- Sefram 9090 Insulation Tester 1 kV Max, UKAS
- Sefram MW9092 Insulation & Continuity Tester 1 kV Max RSCAL
- RS PRO IIT5010 Insulation Tester 1 kV Max, 50 GΩ
- RS PRO IIT5000 Insulation Tester 1 kV Max, 50 GΩ
- Chauvin Arnoux Insulation Tester 1 kV Max, 4 TΩ CAT III
- RS PRO IIT1500 Insulation Tester 1 kV Max, 200 GΩ CAT IV
- RS PRO IIT2010 Insulation Tester 1 kV Max, 9.5 GΩ