Sefram 9090 Insulation Tester, 50 V Min, 1 kV Max, RSCAL
- RS Stock No.:
- 219-3178
- Mfr. Part No.:
- MW9090
- Manufacturer:
- Sefram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-3178
- Mfr. Part No.:
- MW9090
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Model Number | 9090 | |
| Tester Type | Insulation Tester | |
| Minimum Test Voltage | 50 V | |
| Maximum Test Voltage | 1 kV | |
| Calibrated | RSCAL | |
| Display Type | LCD | |
| Product Type | Insulation Tester | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Model Number 9090 | ||
Tester Type Insulation Tester | ||
Minimum Test Voltage 50 V | ||
Maximum Test Voltage 1 kV | ||
Calibrated RSCAL | ||
Display Type LCD | ||
Product Type Insulation Tester | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
The Sefram MW series insulation tester. It can measure maximum insulation of 20 giga ohm.
Compact, robust and shockproof housing, with protective holster
LCD display with backlight
Measurement of TRMS AC voltages up to 600V DC
Related links
- Sefram 9090 Insulation Tester 1 kV Max
- Sefram 9090 Insulation Tester 1 kV Max, UKAS
- Sefram MW9092 Insulation & Continuity Tester 1 kV Max RSCAL
- Extech MG320 Insulation Tester 1 kV Max RSCAL
- RS PRO IIT1500 Insulation Tester 1 kV Max RSCAL
- Fluke 1587 Insulation Tester 1 kV Max CAT III, RSCAL
- RS PRO IIT5010 Insulation Tester 1 kV Max, 50 GΩ
- Chauvin Arnoux Insulation Tester 1 kV Max, 4 TΩ CAT III
