Gossen Metrawatt M246C Insulation Tester, 10 V Min, 1 kV Max, 3.1 GΩ CAT III, CAT II, RSCAL
- RS Stock No.:
- 260-8327
- Mfr. Part No.:
- M246C
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€1,578.42
(exc. VAT)
€1,941.46
(inc. VAT)
- Plus 3 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,578.42 |
*price indicative
- RS Stock No.:
- 260-8327
- Mfr. Part No.:
- M246C
- Manufacturer:
- Gossen Metrawatt
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Insulation Tester | |
| Model Number | M246C | |
| Tester Type | Insulation Tester | |
| Minimum Test Voltage | 10V | |
| Maximum Test Voltage | 1kV | |
| Display Type | LCD | |
| Test Current | 1mA | |
| Power Source | Battery | |
| Battery Life | 200h | |
| Battery Type | AA | |
| Insulation Testing Resistance | 3.1GΩ | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III, CAT II | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Height | 200mm | |
| Length | 87mm | |
| Standards/Approvals | DAkkS Calibration Certificate, DIN EN 613261, DIN EN 61010, EN 60529, VDE 04111:2002, VDE 0470, VDE 0843201 | |
| Calibrated | RSCAL | |
| Weight | 350g | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Insulation Tester | ||
Model Number M246C | ||
Tester Type Insulation Tester | ||
Minimum Test Voltage 10V | ||
Maximum Test Voltage 1kV | ||
Display Type LCD | ||
Test Current 1mA | ||
Power Source Battery | ||
Battery Life 200h | ||
Battery Type AA | ||
Insulation Testing Resistance 3.1GΩ | ||
Minimum Operating Temperature -10°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III, CAT II | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Height 200mm | ||
Length 87mm | ||
Standards/Approvals DAkkS Calibration Certificate, DIN EN 613261, DIN EN 61010, EN 60529, VDE 04111:2002, VDE 0470, VDE 0843201 | ||
Calibrated RSCAL | ||
Weight 350g | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Insulation Tester, 1000V Maximum Test Voltage, 3.1 GΩ Insulation Resistance - M246C
Features and Benefits:
• 1 mA test current provides a measurable load for insulation diagnostics
• 1000 V maximum test voltage enables high-voltage insulation checks
• 3.1 GΩ insulation testing capability detects high-resistance faults
• AA battery power offers simple field battery replacement
• LCD display delivers clear numerical readouts for Rapid interpretation
Applications
• Used for maintenance of distribution equipment and switchgear
• Ideal for commissioning cable insulation in installations
• Can be used for routine condition monitoring of electrical assets
• Used with portable test setups in varied ambient conditions
What safety categories does the instrument support?
How long will the unit operate between battery changes?
What environmental temperatures can it tolerate during operation?
Does the instrument include formal calibration evidence?
How heavy and portable is the tester for field work?
Related links
- Gossen Metrawatt M246C Insulation Tester 1 kV Max CAT II
- Gossen Metrawatt M246C Insulation Tester 1 kV Max CAT II, UKAS
- Gossen Metrawatt METRISO TECH Insulation Tester 1 kV Max CAT IV, CAT III
- Gossen Metrawatt METRISO PRIME Insulation Tester 5 kV Max CAT III, CAT II
- Gossen Metrawatt METRISO 1000A Insulation Tester 1 kV Max, 400 MΩ CAT II
- Megger MIT420 2 Insulation Tester 1 kV Max RSCAL
- Megger MIT430 2 Insulation Tester 1 kV Max RSCAL
- Megger MIT410 2 Insulation Tester 1 kV Max RSCAL
