Chauvin Arnoux CA 6526 Insulation & Continuity Tester, 50 V Min, 1 kV Max, 200 GΩ CAT IV, UKAS

Subtotal (1 unit)*

€879.85

(exc. VAT)

€1,082.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€879.85

*price indicative

RS Stock No.:
913-6943
Mfr. Part No.:
P01140826
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Model Number

CA 6526

Product Type

Insulation Tester

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1kV

Display Type

Digital

Test Current

200mA

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

-20°C

Insulation Testing Resistance

200GΩ

Safety Category Level

CAT IV

Maximum Operating Temperature

55°C

Safety Category Voltage

600V

Length

108mm

Width

60mm

Height

211mm

Standards/Approvals

No

Weight

850g

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
FR

Chauvin Arnoux Insulation and Continuity Testers for Industrial Maintenance


Chauvin Arnoux models C.A 6522, C.A 6524 and C.A 6526 are simple-to-use insulation and continuity testers designed for industrial maintenance operations. They are particularly popular for use in planned periodic insulation tests on installations and equipment. This helps prevent incidents by detecting ageing and the premature deterioration of insulation characteristics.

Features and Benefits


Measurement of insulation over a programmed duration

PI and DAR ratios to determine the quality of the insulation

Storage in memory to compare the measurement histories

Display 2 x 4000 counts + logarithmic bar graph

Compact (211 x 108 x 60 mm) and lightweight (850 g)

Protection to IP 54

Chauvin Arnoux Insulation Testers


Note

C.A 6526 features Alarms and Pass/Fail indicator light and comes with CD containing Megohmmeter Transfer software.

Supplied with

Carrying bag for hands-free use, elbowed-straight safety leads 1.5 m long (1 red, 1 black) , red crocodile clip, black test probe, batteries (x6), multilingual user manual on CD, quick start-up guide, multilingual safety datasheet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy