Chauvin Arnoux CA 6524 Insulation & Continuity Tester, 50 V Min, 1 kV Max, 200 GΩ CAT IV
- RS Stock No.:
- 914-2879
- Distrelec Article No.:
- 300-77-260
- Mfr. Part No.:
- P01140824
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€715.08
(exc. VAT)
€879.55
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 10 December 2026
- Plus 6 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €715.08 |
*price indicative
- RS Stock No.:
- 914-2879
- Distrelec Article No.:
- 300-77-260
- Mfr. Part No.:
- P01140824
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Insulation Tester | |
| Model Number | CA 6524 | |
| Tester Type | Insulation & Continuity Tester | |
| Maximum Test Voltage | 1kV | |
| Minimum Test Voltage | 50V | |
| Display Type | Digital | |
| Test Current | 200mA | |
| Power Source | Battery | |
| Battery Type | AA | |
| Minimum Operating Temperature | -20°C | |
| Insulation Testing Resistance | 200GΩ | |
| Maximum Operating Temperature | 55°C | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V | |
| Height | 211mm | |
| Length | 108mm | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Weight | 850g | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Insulation Tester | ||
Model Number CA 6524 | ||
Tester Type Insulation & Continuity Tester | ||
Maximum Test Voltage 1kV | ||
Minimum Test Voltage 50V | ||
Display Type Digital | ||
Test Current 200mA | ||
Power Source Battery | ||
Battery Type AA | ||
Minimum Operating Temperature -20°C | ||
Insulation Testing Resistance 200GΩ | ||
Maximum Operating Temperature 55°C | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V | ||
Height 211mm | ||
Length 108mm | ||
Width 60mm | ||
Standards/Approvals No | ||
Weight 850g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Chauvin Arnoux Insulation and Continuity Testers for Industrial Maintenance
Chauvin Arnoux models C.A 6522, C.A 6524 and C.A 6526 are simple-to-use insulation and continuity testers designed for industrial maintenance operations. They are particularly popular for use in planned periodic insulation tests on installations and equipment. This helps prevent incidents by detecting ageing and the premature deterioration of insulation characteristics.
Features and Benefits
Measurement of insulation over a programmed duration
PI and DAR ratios to determine the quality of the insulation
Storage in memory to compare the measurement histories
Display 2 x 4000 counts + logarithmic bar graph
Compact (211 x 108 x 60 mm) and lightweight (850 g)
Protection to IP 54
Chauvin Arnoux Insulation Testers
Note
C.A 6526 features Alarms and Pass/Fail indicator light and comes with CD containing Megohmmeter Transfer software.
Supplied with
Carrying bag for hands-free use, elbowed-straight safety leads 1.5 m long (1 red, 1 black) , red crocodile clip, black test probe, batteries (x6), multilingual user manual on CD, quick start-up guide, multilingual safety datasheet
Related links
- Chauvin Arnoux CA 6524 Insulation & Continuity Tester 1 kV Max UKAS
- Chauvin Arnoux CA 6524 Insulation & Continuity Tester 1 kV Max RSCAL
- Chauvin Arnoux CA 6526 Insulation & Continuity Tester 1 kV Max UKAS
- Chauvin Arnoux CA 6541 Insulation & Continuity Tester 1 kV Max, 4 TΩ CAT III
- Chauvin Arnoux CA 6526 Insulation & Continuity Tester 1 kV Max, 200 GΩ CAT IV
- Chauvin Arnoux CA 6526 Insulation & Continuity Tester 1 kV Max RSCAL
- Chauvin Arnoux CA 6522 Insulation & Continuity Tester 1 kV Max, 40 GΩ CAT IV
- Chauvin Arnoux CA 6528 Insulation & Continuity Tester 1 kV Max, 9.99 GΩ CAT IV
