MOXA USB 3.2 Interface Converter 4

Subtotal (1 unit)*

€459.90

(exc. VAT)

€565.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€459.90

*price indicative

RS Stock No.:
111-965
Mfr. Part No.:
UPort 1450-G2-T
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Bus Type

USB 3.2

Product Type

Interface Converter

Input Port

USB Type B

Output Port

D Sub

Number of Ports

4

Maximum Baud Rate

921.6kbps

Standards/Approvals

Telcordia Issue 2, RoHS, Telcordia Standard SR332, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-31, IEC 60068-2-27, IEC 61000-4-5, KC, UL 62368-1 (CB), IEC 61000-4-8, CRoHS, IEC 61000-4-6, WEEE, EN 55032/35, IEC 60068-2-64, IEC 62368-1, IEC 60068-2-6, IEC 61000-4-4, EN 62368-1

COO (Country of Origin):
TW
The Moxa USB to serial converters are ideal for laptop or workstation computers that need serial port expansion. They are essential for computers which need to connect different serial devices in the field or need separate interface converters for devices without a standard COM port or DB9 connector. The computers also come with a USB cable that has a latch and screw lock for a more secure connection between the UPort and your computer.

USB 3.2 SuperSpeed capability

50 bps to 921.6 kbps baud rate

Serial port with 2 kV isolation protection

Latching USB cable design for firmer connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy