MOXA USB 3.2 SuperSpeed Interface Converter 8
- RS Stock No.:
- 111-975
- Mfr. Part No.:
- UPort 1650I-8-G2
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,154.45
(exc. VAT)
€1,419.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,154.45 |
*price indicative
- RS Stock No.:
- 111-975
- Mfr. Part No.:
- UPort 1650I-8-G2
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Bus Type | USB 3.2 SuperSpeed | |
| Product Type | Interface Converter | |
| Output Port | D Sub | |
| Maximum Baud Rate | 921.6kbps | |
| Number of Ports | 8 | |
| Standards/Approvals | USB 3.2 Gen 1 USB 1.1/2.0, EN 55032/35, IEC 61000-4-2, FCC Part 15B Class A, CISPR 32 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Bus Type USB 3.2 SuperSpeed | ||
Product Type Interface Converter | ||
Output Port D Sub | ||
Maximum Baud Rate 921.6kbps | ||
Number of Ports 8 | ||
Standards/Approvals USB 3.2 Gen 1 USB 1.1/2.0, EN 55032/35, IEC 61000-4-2, FCC Part 15B Class A, CISPR 32 | ||
- COO (Country of Origin):
- TW
The Moxa USB to serial converters are ideal for laptop or workstation computers that need serial port expansion. They are essential for computers which need to connect different serial devices in the field or need separate interface converters for devices without a standard COM port or DB9 connector. The computers also come with a USB cable that has a latch and screw lock for a more secure connection between the UPort and your computer.
USB 3.2 SuperSpeed capability
50 bps to 921.6 kbps baud rate
Serial port with 2 kV isolation protection
Latching USB cable design for firmer connection
Related links
- MOXA USB 1.1 USB 2.0 Interface Converter 8
- MOXA USB 3.2 Gen 1 Interface Converter 8
- MOXA USB 3.2 Interface Converter 8
- MOXA USB 3.2 Gen 1 USB 1.1, USB 2.0 Interface Converter 8
- MOXA USB 3.2 Gen 1 Interface Converter 4
- MOXA USB Type B to D-Sub 9-Pin Interface Converter
- MOXA USB 3.2 Interface Converter 4
- MOXA USB Type B to USB B Ethernet Converter
