MOXA USB Type B to USB B Ethernet Converter
- RS Stock No.:
- 288-975
- Mfr. Part No.:
- UPort 1250I-G2
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€340.25
(exc. VAT)
€418.51
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.25 |
*price indicative
- RS Stock No.:
- 288-975
- Mfr. Part No.:
- UPort 1250I-G2
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Converter | |
| Connector Type A | USB Type B | |
| Connector Type B | USB B | |
| Nominal Supply Voltage | 5 V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 259g | |
| Width | 75.8mm | |
| Standards/Approvals | IEC 61000-4-5, IEC 61000-4-6, IEC 62368-1, WEEE, IEC 60068-2-31, IEC 60068-2-6, EN 62368-1, IEC 61000-4-3, CRoHS, IEC 61000-4-8, RoHS, EN 55032/35, UL 62368-1, IEC 61000-4-2, IEC 61000-4-4 | |
| Height | 111mm | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Converter | ||
Connector Type A USB Type B | ||
Connector Type B USB B | ||
Nominal Supply Voltage 5 V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Weight 259g | ||
Width 75.8mm | ||
Standards/Approvals IEC 61000-4-5, IEC 61000-4-6, IEC 62368-1, WEEE, IEC 60068-2-31, IEC 60068-2-6, EN 62368-1, IEC 61000-4-3, CRoHS, IEC 61000-4-8, RoHS, EN 55032/35, UL 62368-1, IEC 61000-4-2, IEC 61000-4-4 | ||
Height 111mm | ||
Depth 25mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe USB-to-serial converters support baud rates from 50 bps to 921.6 kbps, including nonstandard baud rates. They feature a 512-byte on-chip FIFO cache with flow control for enhanced performance and double-sided LEDs to indicate power, TX, and RX statuses. Drivers are available for a wide range of operating systems, including Windows and Linux.
USB 3.2 SuperSpeed capability
Latching USB cable design for firmer connection
Related links
- MOXA USB Type B to USB B Ethernet Converter
- MOXA USB Type B to Female to RS232 RS485 Male Interface Converter
- MOXA USB Type B to D-Sub 9-Pin Interface Converter
- MOXA USB Type B to Female to RS232 Male Interface Converter
- MOXA USB Type A to USB Type B D Sub Adapter Interface Converter
- MOXA USB Type B, USB Type A to DB9 Male D Sub Adapter Interface Converter
- MOXA USB Type A, USB Type B to DB9 Male D Sub Adapter Interface Converter
- MOXA USB 3.2 SuperSpeed Interface Converter 8
