Exsys Terminal to USB Type A Male Interface Adapter
- RS Stock No.:
- 309-447
- Distrelec Article No.:
- 304-12-023
- Mfr. Part No.:
- EX-49129
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€11.10
(exc. VAT)
€13.65
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.10 |
*price indicative
- RS Stock No.:
- 309-447
- Distrelec Article No.:
- 304-12-023
- Mfr. Part No.:
- EX-49129
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Connector Type A | Terminal | |
| Connector Type B | USB Type A | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Connector Type A Terminal | ||
Connector Type B USB Type A | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys USB 2.0 Type-A Terminal Block Adapter allow stripped wires to be connected without tools. They can be used for testing and various industrial applications, as well as for model making and other hobby applications.
Push and release terminal
No soldering or screwdriver required
Easy installation of open cable ends
Terminal Pitch is 2.54 mm
Related links
- Exsys Terminal to USB Type A Male Interface Adapter
- Exsys Terminal to USB Type C Male Interface Adapter
- Exsys Terminal to USB B Male Male Interface Adapter
- Exsys USB Female to Female to USB Type A Male Interface Adapter
- Exsys Terminal to USB Type C Female Interface Adapter
- Exsys Terminal to USB B Female Female Interface Adapter
- Exsys Terminal to USB Type A Female Interface Adapter
- Exsys Male to Terminal Block Interface Adapter
