Exsys Terminal to USB Type A Male Interface Adapter

Subtotal (1 unit)*

€14.38

(exc. VAT)

€17.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.38

*price indicative

RS Stock No.:
309-567
Mfr. Part No.:
EX-49127
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Interface Adapter

Connector Type A

Terminal

Connector Type B

USB Type A

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
CN
The Exsys Terminal Block adapters allow stripped wires to be connected without tools. They can be used for testing and various industrial applications, as well as for model making and other hobby applications.

Push and release terminal

Easy installation of open cable ends

Terminal Pitch is 2.54 mm

Cable diameter is 24 to 18 AWG per 1 mm sq

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy