Anybus RS485 to Industrial Interface Converter

Subtotal (1 unit)*

€434.32

(exc. VAT)

€534.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€434.32

*price indicative

RS Stock No.:
433-250
Mfr. Part No.:
101-00201A
Manufacturer:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Product Type

Industrial Interface Converter

Connector Type A

RS485

Standards/Approvals

999, IP20

COO (Country of Origin):
NL
The Anybus repeater is an ideal solution for overcoming the limits of PROFIBUS networks, ensuring clean signal transmission over extended distances. It features a redundant power supply with two power connectors, each equipped with status LEDs for easy monitoring. In the event of a power supply failure, the system automatically takes over without delay, ensuring uninterrupted operation.

Galvanically isolated incoming and repeated channel

Power supply increases the reliabilty of the application

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy