Anybus RJ45 to Female to Terminal Block Female Industrial Interface Converter
- RS Stock No.:
- 267-8020
- Mfr. Part No.:
- ABC3061-A
- Manufacturer:
- Anybus
Subtotal (1 unit)*
€664.80
(exc. VAT)
€817.70
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €664.80 |
*price indicative
- RS Stock No.:
- 267-8020
- Mfr. Part No.:
- ABC3061-A
- Manufacturer:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | Industrial Interface Converter | |
| Connector Type A | RJ45 | |
| Connector Gender A | Female | |
| Connector Type B | Terminal Block | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type Industrial Interface Converter | ||
Connector Type A RJ45 | ||
Connector Gender A Female | ||
Connector Type B Terminal Block | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Anybus Communicator Serial Master-EtherCAT SubDevice integrates serial RS 232 or RS 485 based industrial device and equipment's to EtherCAT control systems without any changes to device. It can transfer large amount of data and its fast to configure to its drag and drop web interface with help of its trusted technology.
Daisy chaining with integrated switch
Fast and simple to install
Note
Input
Modbus-RTU
Output
EtherCAT
Modbus-RTU
Output
EtherCAT
Related links
- Ixxat RJ45 to Female to RJ45 Female Industrial Interface Converter
- Anybus Industrial Interface Converter
- Anybus ST Industrial Interface Converter
- Anybus RS485 to DB9 Port Industrial Interface Converter
- Anybus RS485 to Industrial Interface Converter
- Anybus M12 Male to Industrial Interface Converter
- Anybus USB to Industrial Interface Converter
- Anybus RJ45 to RJ45 Interface Converter
