Anybus Industrial Interface Converter

Subtotal (1 unit)*

€993.28

(exc. VAT)

€1,221.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€993.28

*price indicative

RS Stock No.:
433-252
Mfr. Part No.:
17210R
Manufacturer:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Product Type

Industrial Interface Converter

Standards/Approvals

IP20, IP

COO (Country of Origin):
NL
The Anybus ProfiHub B2+ offers a reliable and robust backbone solution with robust message checking and selectable redundancy on communication and power supply.

Diagnostics slave device

Compatible with different application speeds

Network segmentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy