Anybus Industrial Interface Converter

Subtotal (1 unit)*

€2,265.82

(exc. VAT)

€2,786.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,265.82

*price indicative

RS Stock No.:
433-274
Mfr. Part No.:
101-20011C
Manufacturer:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Product Type

Industrial Interface Converter

Standards/Approvals

WEEE, UL, FCC, CE

COO (Country of Origin):
NL
The Anybus Head Station Type 1C is an enhanced type that contain a ProfiTrace core for monitoring 4 PROFIBUS networks and an advanced web server for permanent remote maintenance of the PROFIBUS installation over Ethernet.

Supporting multiple networks

Provides power to all modules through its redundant power supply

Remote web server access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy