Anybus Industrial Interface Converter
- RS Stock No.:
- 433-279
- Mfr. Part No.:
- 101-230010
- Manufacturer:
- Anybus
Subtotal (1 unit)*
€476.63
(exc. VAT)
€586.25
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €476.63 |
*price indicative
- RS Stock No.:
- 433-279
- Mfr. Part No.:
- 101-230010
- Manufacturer:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | Industrial Interface Converter | |
| Standards/Approvals | FCC, CE, WEEE, UL | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type Industrial Interface Converter | ||
Standards/Approvals FCC, CE, WEEE, UL | ||
- COO (Country of Origin):
- NL
The Anybus Power module provides additional power to the ComBricks backplane in case the Head Station is no longer able to power all inserted modules.
Can be used multiple times and work parallel to each other which accumulates to a maximum current of 12A
Back up redundant power
IP20 rated
RoHS compliant
Related links
- Anybus Industrial Interface Converter
- Anybus RS485 to Industrial Interface Converter
- Anybus ST Industrial Interface Converter
- Anybus RS485 to DB9 Port Industrial Interface Converter
- Anybus M12 Male to Industrial Interface Converter
- Anybus RJ45 to Female to Terminal Block Female Industrial Interface Converter
- Anybus USB to Industrial Interface Converter
- Ixxat RJ45 to Female to RJ45 Female Industrial Interface Converter
